text.skipToContent text.skipToNavigation

Manufacturer Part #

ILSB1206ER100K

ILSB-1206 10 10% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILSB1206ER100K - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±10%
Rated Current-Max: 25mA
DC Resistance:
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
180,000
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section