text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN47NJ02D

LQG Series 0402 47 nH ±5% Tol. 200 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQG15HN47NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 47nH
Tolerance (%): ±5%
Rated Current-Max: 200mA
DC Resistance: 1.15Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
10,000
$0.0184
20,000
$0.0181
30,000
$0.0179
40,000
$0.0178
50,000+
$0.0174