text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM31PN2R2M00L

LQM Series 1206 2.2 uH ±20 % Tol. 900 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Murata LQM31PN2R2M00L - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±20%
Rated Current-Max: 900mA
DC Resistance: 190mΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section