text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP02TN7N5J02D

LQP Series 01005 7.5 nH ±5 % Tol. 140 mA SMT High Frequency Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQP02TN7N5J02D - Technical Attributes
Attributes Table
Inductance-Nom: 7.5nH
Tolerance (%): ±5%
Rated Current-Max: 140mA
DC Resistance: 2.85Ω
Case Size: 01005 (0402 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$386.00
USD
Quantity
Unit Price
10,000
$0.0196
20,000
$0.0193
30,000
$0.0191
40,000
$0.019
50,000+
$0.0186
Product Variant Information section