text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D14NP-2R2NC

CDRH Series 2.2 uH 30 % Tolerance 1600 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D14NP-2R2NC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1600mA
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 39mΩ
Dimension: L  4.8mm x W  4.8mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$800.00
USD
Quantity
Unit Price
1,000
$0.80
2,000+
$0.78
Product Variant Information section