text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH5D16NP-6R8NC

CDRH Series 6.8 uH 25 % Tolerance 1.8 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH5D16NP-6R8NC - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 1.8A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 67.4mΩ
Dimension: L  5.8mm x W  5.8mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
1,000
$0.775
2,000+
$0.755
Product Variant Information section