text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH5D28NP-680NC

CDRH Series 68 uH ±30 % Tolerance 0.52 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH5D28NP-680NC - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.52A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 263mΩ
Dimension: L  6mm x W  6mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,104.00
USD
Quantity
Unit Price
2,000+
$0.552
Product Variant Information section