text.skipToContent text.skipToNavigation

Manufacturer Part #

CR32NP-120KC

CR Series 12 uH 10 % Tolerance 685 mA Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR32NP-120KC - Technical Attributes
Attributes Table
Inductance-Nom: 12µH
Rated Current-Max: 685mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 270mΩ
Dimension: L  4.1mm x W  3.8mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,624.00
USD
Quantity
Unit Price
2,000+
$0.812
Product Variant Information section