text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZERR22M01

IHLP Series 2525 220 nH 20% 23 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2509
Product Specification Section
Vishay IHLP2525CZERR22M01 - Technical Attributes
Attributes Table
Inductance-Nom: 220nH
Rated Current-Max: 23A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.8mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  6.86mm x W  6.47mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
2,000+
$0.54