text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS24H680MTRF

NPIS_H Series 68 uH ±20 % Tolerance 1.5 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
NIC Components NPIS24H680MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.22Ω
Test Frequency: 1kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Unit Price
600
$0.59
1,200
$0.58
1,800
$0.575
2,400
$0.57
3,000+
$0.56
Product Variant Information section