text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS6045T470MMGK

NRS Series 6045 47 uH ±20% Tolerance 1.15A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
TAIYO YUDEN NRS6045T470MMGK - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.15A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.2743Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.50
USD
Quantity
Unit Price
1,500
$0.113
3,000
$0.111
4,500
$0.11
7,500+
$0.108
Product Variant Information section