text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43CN220K03L

LQH43C Series 1812 22 uH ±10 % 420 mA 0.6 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2536
Product Specification Section
Murata LQH43CN220K03L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 420mA
Tolerance (%): ±10%
DC Resistance: 0.6Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,500
USA:
16,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
500
$0.165
1,500
$0.162
2,500
$0.16
5,000
$0.158
10,000+
$0.155