text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1879129-9

RN73 Series 0402 1.4 kOhm ±0.1 % 0.063 W ±10 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1879129-9 - Technical Attributes
Attributes Table
Resistance: 1.4kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.3mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$527.50
USD
Quantity
Unit Price
250
$2.11
500
$2.09
750
$2.08
1,000+
$2.06
Product Variant Information section