Manufacturer Part #
1-1879353-8
22 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2231 | ||||||||||
Product Specification Section
TE Connectivity 1-1879353-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1879353-8 - Technical Attributes
Attributes Table
| Resistance: | 22kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±300ppm/°C |
| Working Voltage-Nom: | 500V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.0484
3,000
$0.0472
5,000
$0.0466
20,000
$0.045
30,000+
$0.044
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole