text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JB75R0

CF Series Ø2.7 x 8.5 mm 0.5 W 75 ohm ±5 % Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF12JB75R0 - Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Dimension: L  8.5mm x D  2.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$32.00
USD
Quantity
Unit Price
2,000
$0.016
5,000
$0.0157
20,000
$0.0152
30,000
$0.0151
75,000+
$0.0146
Product Variant Information section