text.skipToContent text.skipToNavigation

Manufacturer Part #

CF1JT330R

CF Series 1 W 330Ω ±5% 0/-400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF1JT330R - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  11mm x D  4.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$86.60
USD
Quantity
Unit Price
2,000
$0.0433
6,000
$0.0422
8,000
$0.0419
20,000
$0.0409
30,000+
$0.04
Product Variant Information section