text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF5539K200BEBF

CMF Series Ø 2.29 x 6.1 mm 0.5 W 39.2 kOhm ±0.1 % ±25 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF5539K200BEBF - Technical Attributes
Attributes Table
Resistance: 39.2kΩ
Rated Power: 0.5W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$273.00
USD
Quantity
Unit Price
100
$2.73
200
$2.70
300
$2.69
400
$2.68
500+
$2.64
Product Variant Information section