text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25121K40FKEG

2512 1.4K Ohms 1% Thick Film Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW25121K40FKEG - Technical Attributes
Attributes Table
Resistance: 1.4kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.20
USD
Quantity
Unit Price
2,000
$0.0561
6,000
$0.0546
8,000
$0.0543
20,000
$0.0531
30,000+
$0.0519
Product Variant Information section