text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-6AHD360V

ERA Series 0805 36 Ohm ±0.5 % 0.125 W ±50 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Panasonic Industry ERA-6AHD360V - Technical Attributes
Attributes Table
Resistance: 36Ω
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
5,000
$0.10
10,000
$0.0986
15,000+
$0.0968
Product Variant Information section