text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3GEYJ304V

ERJ Series 0603 300 kOhm ±5% 0.1 W ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1550
Product Specification Section
Panasonic Industry ERJ-3GEYJ304V - Technical Attributes
Attributes Table
Resistance: 300kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$27.50
USD
Quantity
Unit Price
5,000
$0.0055
20,000
$0.0053
50,000
$0.0051
125,000
$0.005
200,000+
$0.0048