text.skipToContent text.skipToNavigation

Manufacturer Part #

HVCB2010FKC10M0

HVCB Series 2010 0.75W 10MΩ ±1% ±25ppm/°C High Voltage Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics HVCB2010FKC10M0 - Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Case Size: 2010 (5025 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,190.00
USD
Quantity
Unit Price
1,000+
$3.19
Product Variant Information section