text.skipToContent text.skipToNavigation

Manufacturer Part #

KAL25JB100R

RES Chassis Mount 100 ohms 5% 25W 20ppm 11.063" L x 1.079" W (27.00mm x 27.40mm)

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics KAL25JB100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 25W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  27.43mm x H  13.87mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,110.00
USD
Quantity
Unit Price
250+
$4.44
Product Variant Information section