Manufacturer Part #
M55342K06B10E0RS3
M55342 Series 0705 0.15 W 10 kOhm ±1% ±100 ppm/°C SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Vishay M55342K06B10E0RS3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay M55342K06B10E0RS3 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.15W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -65°C to +150°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.46mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount