text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC06F1021TRF

Res Thick Film 0603 1.02K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC06F1021TRF - Technical Attributes
Attributes Table
Rated Power: 0.10W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm
Height - Max: 0.45m
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
10,000
$0.0019
25,000
$0.0018
100,000
$0.0018
250,000
$0.0017
625,000+
$0.0016
Product Variant Information section