Manufacturer Part #
OARSXPR005FLF
OARS-XP Series 12x6.35mm 0.005 Ohm 5 W ±1 % ±40 ppm/°C Open Air Sense Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC OARSXPR005FLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC OARSXPR005FLF - Technical Attributes
Attributes Table
| Resistance: | 0.005Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Metal Foil |
| Working Voltage-Nom: | 0V |
| Operating Temp Range: | -55°C to +160°C |
| Dimension: | L 12mm x W 6.35mm |
| Height - Max: | 4.57mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1,200+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount