text.skipToContent text.skipToNavigation

Manufacturer Part #

PR03000201100JAC00

PR03 Series Ø5.2 x 16.7 mm 3 W 110 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR03000201100JAC00 - Technical Attributes
Attributes Table
Resistance: 110Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Metal Film
Working Voltage-Nom: 750V
Operating Temp Range: -55°C to +155°C
Dimension: L  16.7mm x D  5.2mm
Height - Max: 5.2mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
Total
$296.00
USD
Quantity
Unit Price
500
$0.151
1,500
$0.148
2,500
$0.147
5,000
$0.145
10,000+
$0.142
Product Variant Information section