text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2512FK-070R2L

RL Series 2512 1 W 0.2 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO RL2512FK-070R2L - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.447V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
4,000+
$0.255