text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206JTR100

RMCF Series 1206 0.25 W 0.1 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1206JTR100 - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$972.50
USD
Quantity
Unit Price
5,000
$0.0411
10,000
$0.0404
15,000
$0.04
20,000
$0.0397
25,000+
$0.0389
Product Variant Information section