text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010FT100R

RMCF Series 2010 100 Ohm ±1 % 0.75 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Stackpole Electronics RMCF2010FT100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$136.00
USD
Quantity
Unit Price
4,000
$0.034
8,000
$0.0335
16,000
$0.0329
20,000
$0.0328
60,000+
$0.0317
Product Variant Information section