text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010JT110R

RMCF Series 2010 110 Ohm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2010JT110R - Technical Attributes
Attributes Table
Resistance: 110Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Dimension: L  5mm x W  2.5mm
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$87.60
USD
Quantity
Unit Price
4,000
$0.0219
12,000
$0.0213
16,000
$0.0212
40,000
$0.0207
60,000+
$0.0203
Product Variant Information section