text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010JT560R

RMCF Series 2010 0.75 W 560 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Stackpole Electronics RMCF2010JT560R - Technical Attributes
Attributes Table
Resistance: 560Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2010 (5025 Metric)
Pricing Section
Global Stock:
8,000
USA:
8,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$92.00
USD
Quantity
Unit Price
4,000
$0.023
12,000
$0.0224
16,000
$0.0223
40,000
$0.0218
60,000+
$0.0214
Product Variant Information section