text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512JT2K00

RMCF Series 2512 2 kOhm ±5% 1 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Stackpole Electronics RMCF2512JT2K00 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7m
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$171.20
USD
Quantity
Unit Price
4,000
$0.0428
8,000
$0.0421
12,000
$0.0416
20,000
$0.0411
40,000+
$0.0401
Product Variant Information section