text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF12FTC27K0

RNF Series 0.5 W 27 kOhm ±1 % ±50 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF12FTC27K0 - Technical Attributes
Attributes Table
Resistance: 27kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  8.75mm x D  2.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$129.50
USD
Quantity
Unit Price
2,500
$0.0518
5,000
$0.0509
10,000
$0.0501
12,500
$0.0498
37,500+
$0.0482
Product Variant Information section