text.skipToContent text.skipToNavigation

Manufacturer Part #

RPC1206JT15R0

RPC Series 1206 0.33 W 15 Ohms ±5% ±100 ppm/°C SMT Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RPC1206JT15R0 - Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$433.50
USD
Quantity
Unit Price
5,000
$0.0867
10,000
$0.0852
15,000
$0.0843
20,000+
$0.0832
Product Variant Information section