text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF1JT100R

RSF Series 1 W 100 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF1JT100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$77.25
USD
Quantity
Unit Price
2,500
$0.0309
7,500
$0.0301
12,500
$0.0297
25,000
$0.0292
50,000+
$0.0285
Product Variant Information section