text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402DRE07100KL

RT Series 0402 0.063 W 100 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0402DRE07100KL - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.00
USD
Quantity
Unit Price
10,000
$0.0253
20,000
$0.0249
30,000
$0.0247
40,000
$0.0245
50,000+
$0.024
Product Variant Information section