text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRE073KL

0603 3K Ohm 0.1% 1/10W ±50ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0603BRE073KL - Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: ±55°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$606.00
USD
Quantity
Unit Price
5,000
$0.0616
10,000
$0.0606
15,000
$0.06
20,000
$0.0596
25,000+
$0.0583
Product Variant Information section