text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206BRD074K99L

RT Series 1206 0.25 W 4.99 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
YAGEO RT1206BRD074K99L - Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
5,000
$0.143
10,000+
$0.14
Product Variant Information section