text.skipToContent text.skipToNavigation

Manufacturer Part #

RVC2010FT1M00

Res Thick Film 2010 1M Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RVC2010FT1M00 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$456.00
USD
Quantity
Unit Price
4,000
$0.114
8,000
$0.112
16,000+
$0.111
Product Variant Information section