text.skipToContent text.skipToNavigation

Manufacturer Part #

746X101102JP

74X Series 8 Element 1 kΩ ±5 % Case 3.3 x 1.6 mm SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 746X101102JP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 25V
Dimension: L  3.3mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$663.00
USD
Quantity
Unit Price
5,000
$0.0675
10,000
$0.0663
15,000
$0.0657
20,000
$0.0652
25,000+
$0.0638
Product Variant Information section