text.skipToContent text.skipToNavigation

Manufacturer Part #

67WR5KLFTB

TRIMMER 5K OHM 0.5W 10%

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 67WR5KLFTB - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Temp Coefficient (ppm/C): ±100ppm/°C
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.25
USD
Quantity
Unit Price
50
$0.965
150
$0.94
250
$0.93
1,000
$0.90
1,500+
$0.88
Product Variant Information section