text.skipToContent text.skipToNavigation

Manufacturer Part #

72PMR500KLF

72 Series 500 kΩ Through Hole 3/8" Square Cermet Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 72PMR500KLF - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 500kΩ
Tolerance (%): ±20%
Rated Power: 500mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,098.00
USD
Quantity
Unit Price
100
$0.965
300
$0.94
400
$0.935
1,000
$0.915
1,500+
$0.895
Product Variant Information section