text.skipToContent text.skipToNavigation

Manufacturer Part #

CVS-1508

0.5W 8 Ohm 1700 Hz 87 dB Mylar Cone Plastic Frame Speaker Enclosure Not Required

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2513
Product Specification Section
Same Sky CVS-1508 - Technical Attributes
Attributes Table
Frequency Range: 1.36kHz to 20kHz
Impedance: 8Ω
Rated Power: 0.5W
Frequency: 1700Hz
Cone Material: Mylar
Sound Pressure Level: 87dB
Diameter: 15m
Height - Max: 7.5m
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
214
USA:
214
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
10
$2.04
30
$2.01
100
$1.98
200
$1.97
500+
$1.91