text.skipToContent text.skipToNavigation

Manufacturer Part #

3425L300/36MR

36 V 3 A Ih Surface Mount Nonstandard SMD Polymeric PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Littelfuse 3425L300/36MR - Technical Attributes
Attributes Table
Voltage Rating: 36V
Hold Current [Ih]: 3mA
Trip Current: 6A
Resistance: 60mΩ
Current Rating: 20A
Time to Trip: 20s
Rated Power: 2.5W
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  1.4mm x L  9mm x W  6.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
5,000+
$0.425
Product Variant Information section