text.skipToContent text.skipToNavigation

Manufacturer Part #

PRF18BB471QS5RB

PRF Series 0603 470 Ohm ±50 % SMT Overheat Sensing PTC Chip Thermistor

Product Specification Section
Murata PRF18BB471QS5RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 470Ω
Tolerance (%): ±50%
Temperature Range: -40°C to +150°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
4,000+
$0.25