text.skipToContent text.skipToNavigation

Manufacturer Part #

HM2102NL

Dual Channel 150 uH 850 mOhm DCR 4.3 kV Isolated XFMR Audio/Signal Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2621
Product Specification Section
Pulse Electronics HM2102NL - Technical Attributes
Attributes Table
DC Resistance: 0.45Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
455
USA:
455
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.85
USD
Quantity
Unit Price
35
$9.11
70
$9.06
105
$9.03
140
$9.01
175+
$8.94