text.skipToContent text.skipToNavigation

Manufacturer Part #

2-603227-0

Tensile Strength Standard Locking Black 6" L Cable Tie

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
TE Connectivity 2-603227-0 - Technical Attributes
Attributes Table
Management Type: Cable Ties
Color: Black
Material: Nylon
Dimension: L  148mm
Pricing Section
Global Stock:
15,000
USA:
15,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5000
Multiple Of:
10000
Total
$379.00
USD
Quantity
Unit Price
10,000
$0.0758
20,000+
$0.0737
Product Variant Information section