Manufacturer Part #
LEDS2E-4-01
LEDS2E Series Natural 0.25 inch Flame Retardant Nylon LED Spacer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Essentra Components LEDS2E-4-01 - Product Specification
Essentra Components LEDS2E-4-01 - Technical Attributes
Attributes Table
| Length: | 0.25in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.24in |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.235
3,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag