text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP3-1-01

MDLSP Series 0.063 inch Miniature Dual Locking Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MDLSP3-1-01 - Technical Attributes
Attributes Table
Length: 0.063in
Style: Round
Material: Nylon
Diameter: 0.065in
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$147.00
USD
Quantity
Unit Price
150
$0.152
300
$0.15
750
$0.147
1,500
$0.145
3,000+
$0.14
Product Variant Information section