text.skipToContent text.skipToNavigation

Manufacturer Part #

R902-2

R900 Series White Nylon Ø3.18 x 3.18 mm Female - Female Unthreaded Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Essentra Components R902-2 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.032in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$82.40
USD
Quantity
Unit Price
1,000
$0.0824
2,000
$0.0808
3,000
$0.0799
4,000
$0.0792
5,000+
$0.0772
Product Variant Information section